Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-712
- Mfr. Part No.:
- FCMR32-11-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-712
- Mfr. Part No.:
- FCMR32-11-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Series FCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling represents the pinnacle of precision engineering, expertly designed for light-duty power transmission applications. Crafted from high-quality 303 stainless steel, this coupling features an innovative design with two sets of three spiral cuts, offering high torque capacity and reduced windup. It stands out with its remarkable zero-backlash operation and balanced configuration, ensuring minimal vibration even at high speeds of up to 6,000 RPM. The product is proudly manufactured in the USA under strict quality controls, providing confidence in durability and performance. With thoughtful engineering that accommodates a variety of misalignment scenarios, this coupling allows for reliable integration between servo motors and lead screws, making it an essential component for precision machinery.
Compatible with metric hardware for international standardisation
Manufactured under rigorous quality controls for consistent excellence
Performance ratings assist in application suitability determinations
Derives from North American sourced materials for assured quality
Suited for a wide range of industrial applications
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
