Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-200
- Mfr. Part No.:
- FSMR25-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 591-200
- Mfr. Part No.:
- FSMR25-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision applications. With its robust construction from high-grade aluminum, it is engineered to provide superior torque capacity and excellent performance. This coupling aligns two shafts effectively, facilitating seamless power transmission while minimising backlashes. Featuring a balanced design, it significantly reduces vibrations, making it ideal for high-speed operations. It prides itself on being lightweight yet strong, ensuring lower inertia and an ability to withstand demanding conditions. Whether you are coupling a servo motor to a lead screw or working on light-duty power transmission applications, this coupling is tailored to meet your needs with utmost precision.
Balanced construction minimises vibration at high speeds, catering to up to 6,000 RPM
Constructed from 7075 aluminium for optimal strength-to-weight ratio
Fulfils RoHS3 and REACH compliance for environmentally conscious operations
Designed to accommodate angular, parallel, and axial misalignment
Comes with M5 screws to secure the coupling efficiently
Manufactured in the USA under strict quality control measures
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
