Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-073
- Mfr. Part No.:
- FSMR25-9-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 593-073
- Mfr. Part No.:
- FSMR25-9-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to provide exceptional performance in light duty power transmission applications. Designed for precision with a balanced architecture, it minimizes vibration at high speeds of up to 6,000 RPM. Constructed from high-grade 303 stainless steel, this coupling ensures higher torque capacity and is resilient against wear. Its zero-backlash feature further enhances accuracy in motion transfer, making it ideal for servo motor and lead screw combinations. Sourced from North American mills, the proprietary manufacturing processes guarantee robust quality and compliance with RoHS3 and REACH standards. Perfect for applications demanding strict adherence to torque specifications and misalignment tolerances, this product epitomises reliability and durability.
Designed to endure maximum speed while maintaining performance integrity
Tested beyond DIN 912 12.9 standards to ensure superior torque handling
Constructed to eliminate backlash, providing precise motion control
Utilises proprietary processes for quality assurance during manufacturing
Offers compatibility with metric hardware for seamless integration
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
