Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-233
- Mfr. Part No.:
- MBCLK33-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-233
- Mfr. Part No.:
- MBCLK33-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 43.857 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 13mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 43.857 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 13mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for precision engineering applications, merging robust construction with advanced materials to deliver superior performance. At its core, the product consists of high-quality anodized aluminum hubs paired with resilient stainless steel bellows, ensuring flexibility without sacrificing rigidity. With a unique balanced design, it minimizes vibration at high operational speeds, making it ideal for demanding scenarios that require precision in motion. Engineered for zero backlash, this coupling adeptly accommodates various types of misalignment, ensuring reliability and accuracy in even the most challenging settings. The lightweight yet sturdy construction allows it to operate effectively up to 10,000 RPM, catering to high-speed applications while providing maximum torque capabilities that exceed industry standards.
Zero-backlash design enhances precision in positioning applications
Lightweight construction reduces overall system inertia for improved dynamics
Balanced design mitigates vibrations, ensuring a smooth operational experience
Stainless steel bellows accommodate misalignment while maintaining torsional rigidity
Anodised aluminium hubs offer excellent corrosion resistance and longevity
Related links
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 16 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
