Ruland, 33.3 mm OD 13 mm, 49.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-398
- Mfr. Part No.:
- MBCLK33-13-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 593-398
- Mfr. Part No.:
- MBCLK33-13-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 45.587 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 45.587 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance clamp bellows coupling designed for precision motion control applications. Manufactured with anodized aluminum hubs and a robust stainless steel bellows, this coupling excels in accommodating misalignment while ensuring zero backlash. It is expertly crafted to deliver optimal performance at speeds up to 10,000 RPM, making it an ideal choice for applications involving stepper and servo motors. With its lightweight yet durable construction, this coupling not only minimizes inertia but also enhances system responsiveness, allowing for efficient torque transmission and increased operational effectiveness. Additionally, the careful manufacturing process follows stringent quality standards, ensuring reliability and compliance with RoHS3 and REACH directives.
Zero-backlash design enhances precision in motion applications
Balanced construction reduces vibration during high-speed operations
Lightweight materials contribute to improved system dynamics
High torsional rigidity supports accurate positioning tasks
Related links
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
