Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-087
- Mfr. Part No.:
- MBCLK33-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-087
- Mfr. Part No.:
- MBCLK33-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 45.078 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 45.078 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Series MBCLK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Innovative clamp bellows coupling designed to enhance performance across a variety of applications. With a robust construction that includes two anodized aluminum hubs and a stainless steel bellows, this coupling effectively addresses misalignment issues while maintaining zero backlash for precise motion control. Engineered for high-speed operations, it ensures reduced vibration, making it ideal for demanding environments. The careful manufacturing process adheres to strict quality controls, ensuring reliability and durability. With its lightweight and low inertia characteristics, it supports speeds of up to 10,000 RPM, proving to be a versatile choice for applications including stepper servo motors and encoders. Additionally, the comprehensive specifications guarantee that it meets the highest industry standards, providing users with confidence in its performance and safety.
Lightweight design that minimises load on connecting shafts
Balanced construction reduces vibration under high-speed conditions
Manufactured with RoHS3 and REACH compliance for environmental safety
Four convolutions enhance torsional rigidity for precise positioning
Dynamic torque ratings ensure optimal torque transfer even under maximum misalignment
Related links
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
