Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-273
- Mfr. Part No.:
- FSMR32-14-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 591-273
- Mfr. Part No.:
- FSMR32-14-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a robust solution for light duty power transmission applications, expertly designed to connect servo motors to lead screws with precision. Constructed from 303 stainless steel, it provides exceptional torque capacity and durability, featuring a zero-backlash design that reduces vibration at high speeds. The coupling's unique spiral cut design enhances its performance, allowing it to accommodate significant angular and parallel misalignments while maintaining operational efficiency. With its meticulous manufacturing standards and compliance with stringent quality norms, this coupling guarantees reliability and superior performance in demanding environments. Ideal for those seeking a combination of strength and versatility in their mechanical assemblies, this coupling is the perfect choice for advanced engineering applications.
Includes multiple spiral cuts for higher torque capacity
Designed to accommodate both angular and parallel misalignments
Manufactured under strict quality controls in a North American facility
Features a balanced design ensuring reliable operation
Equipped with metric hardware for ease of installation
Related links
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
