Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-781
- Mfr. Part No.:
- FSMR32-14-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 591-781
- Mfr. Part No.:
- FSMR32-14-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 14mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 14mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a significant advancement in precision power transmission solutions. Designed specifically for light duty applications, it seamlessly connects shafts with bores of 14mm and 12mm, delivering high torque capacity and minimal windup. Machined from robust 303 stainless steel, this coupling ensures durability while maintaining a balanced, zero-backlash design, reducing vibration even at high speeds of 6,000 RPM. Its unique construction features spiral cuts that enhance performance, making it ideal for servo motor and lead screw configurations. Manufactured under stringent quality controls in the USA, this coupling meets rigorous standards, guaranteeing compliance with RoHS3 and REACH regulations. Perfect for engineers and technicians seeking reliability in dynamic applications, this component is a testament to innovative design and precision engineering.
Balanced construction minimises vibration during high-speed operations
Offers compatibility with various shaft sizes, accommodating diverse applications
Dynamic torque capabilities cater to both reversing and non-reversing situations
Designed for easy installation, with clear instructions to maximise performance
Highly resistant to mechanical wear, promoting a longer service life
Meets rigorous industry standards, ensuring superior reliability and performance
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
