Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-536
- Mfr. Part No.:
- FSMR32-14-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 591-536
- Mfr. Part No.:
- FSMR32-14-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 14mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Austenitic, Non-Magnetic Stainless Steel | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 14mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Material Austenitic, Non-Magnetic Stainless Steel | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is crafted with precision engineering, providing an innovative solution for coupling applications. Designed for light-duty power transmission, it ensures a reliable connection between servo motors and lead screws, enhancing overall system performance. Machined from a single piece of 303 stainless steel, this coupling features unique spiral cuts that offer higher torque capacity and lower windup than traditional couplings. Its zero-backlash configuration is ideal for high-speed operations, reducing vibration and maintaining stability at speeds of up to 6,000 RPM. Manufactured under stringent controls in the USA, this coupling not only meets but exceeds industry standards, ensuring optimal durability and functionality. With a balanced design, it offers excellent alignment, making it a trustworthy choice for various mechanical setups.
Set screw style design provides secure and straightforward installation
Balanced spool configuration enhances performance in high-speed applications
Increased torque capacity ensures reliability in demanding tasks
Manufactured from RoHS3 and REACH compliant materials for eco-friendliness
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
Compact dimensions allow for versatile installation in tight spaces
Ability to accommodate angular, parallel, and axial misalignments
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
