Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Bellow Coupling 8 mm
- RS Stock No.:
- 590-939
- Mfr. Part No.:
- MBCLK33-14-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 590-939
- Mfr. Part No.:
- MBCLK33-14-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 47.38 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 8mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 47.38 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bore Size B 8mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Exceptional clamp bellows coupling designed for precision applications. With a lightweight construction and low inertia, this coupling excels at high speeds, reaching up to 10,000 RPM while maintaining zero backlash. The combination of anodized aluminum hubs and stainless steel bellows ensures robust performance under torsional loads and misalignment. This coupling allows for optimal flexibility and rigidity, making it perfect for sophisticated applications such as servo stepper systems and encoder devices. Crafted with care in Marlborough, MA, every component adheres to strict controls and meets the highest standards of quality, including RoHS3 and REACH compliance. Not only does it offer superior performance, but its balanced design also minimizes vibrations, elevating the reliability of your machinery.
Lightweight construction for enhanced efficiency
Zero backlash design ensures precise positioning
Balanced design reduces vibration during operation
Compatible with a range of misalignments for flexible installation
Manufactured from high-quality materials for durability
Tested to exceed DIN 912 12.9 standards for maximum torque
Related links
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
