Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 12 mm
- RS Stock No.:
- 591-327
- Mfr. Part No.:
- MBCK41-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-327
- Mfr. Part No.:
- MBCK41-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.086 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 18mm | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.086 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 18mm | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to enhance precision within motion control applications. This high stiffness coupling features a unique construction of two anodised aluminium hubs and a stainless steel bellows, allowing for minimal inertia and improved performance at high speeds. With a maximum operating speed of 10,000 RPM, its accommodates misalignment and vibrations effortlessly. Its carefully balanced design ensures consistent performance while maintaining structural integrity, making it an optimal choice for demanding environments. Each coupling is manufactured in a state of the art ISO 9001:2015 certified facility, guaranteeing superior quality and precision. Moreover, compliance with RoHS3, REACH, and Conflict Minerals standards affirms its eco friendly credentials, making it a sound choice for environmentally conscious manufacturers.
Features a unique balanced design to reduce vibration
Manufactured with a stainless steel bellows for enhanced durability
Engineered to withstand high speeds up to 10000 RPM
Accommodates a range of misalignment types for versatile applications
Crafted from high quality materials sourced from North American mills
Designed for precision with strict adherence to quality control standards
Complies with multiple environmental regulations for safer use
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
