Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 18 mm
- RS Stock No.:
- 591-337
- Mfr. Part No.:
- MBCK41-18-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-337
- Mfr. Part No.:
- MBCK41-18-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.012 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 18mm | |
| Bore Size B | 18mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.012 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 18mm | ||
Bore Size B 18mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to excel in precision applications, seamlessly accommodating misalignment while maintaining optimal torque capabilities. Engineered with two anodised aluminium hubs and a stainless steel bellows, the coupling delivers exceptional stiffness and low inertia. Its unique design features fewer convolutions compared to traditional styles, enhancing torsional stiffness and making it ideal for high speed operations up to 10,000 RPM. With stringent quality controls in place, this product is machined from meticulously sourced North American bar stock in an ISO 9001:2015 certified facility.
High stiffness design allows for precise positioning in demanding applications
Lightweight aluminium hubs contribute to reduced inertia
Balanced construction significantly minimises vibration during high speed rotation
Robust bellows design flexibly accommodates various misalignment types
Hardware adheres to strict metric specifications for reliability
Tested beyond stringent DIN standards for maximum torque capabilities
Manufactured in a facility with ISO certification assuring quality and consistency
RoHS3 REACH and Conflict Minerals compliant for environmentally responsible sourcing
Specialised epoxy attachment method reinforces joint strength
Engineered for axial motion and dynamic torque requirements
Zero backlash capability ensures enhanced precision in movement
Related links
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
