Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 593-095
- Mfr. Part No.:
- FCMR25-11-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 593-095
- Mfr. Part No.:
- FCMR25-11-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Series FCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered to deliver exceptional performance in light-duty power transmission applications. With its precisely machined design from a single piece of high-quality 303 stainless steel, this coupling boasts enhanced torque capacity and minimal windup. Characterised by its zero-backlash feature and balanced design, it effectively reduces vibration at speeds of up to 6,000 RPM. The coupling's unique spiral cut technology not only optimises torque capacity but also allows for larger body sizes, making it suitable for coupling servo motors with lead screws. Manufactured with stringent quality controls in Marlborough, MA, this innovative product complies with global standards, ensuring reliability and durability for various applications.
Lightweight design enables easy installation without sacrificing strength
Nypatch anti-vibration hardware ensures even seating and prevents galling
Offers a balanced design that contributes to reduced operational noise
Meets RoHS3 and REACH compliance for environmentally conscious manufacturing
Dynamic torque ratings optimise performance under various misalignment conditions
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
