Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 10 mm
- RS Stock No.:
- 591-414
- Mfr. Part No.:
- MBCK41-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-414
- Mfr. Part No.:
- MBCK41-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.116 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.116 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS, Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is meticulously engineered to meet the demands of precision positioning applications. With an innovative design that features a high stiffness and reduced convolutions, it caters effectively to enhanced torsional stiffness and misalignment accommodation. Constructed from anodised aluminium hubs paired with a resilient stainless steel bellows, this coupling strikes a remarkable balance between lightweight durability and low inertia. It excels at high speed operations, reaching up to 10,000 RPM, making it ideal for applications that require minimised vibration. Manufactured under strict controls in an ISO 9001:2015 facility, this coupling adheres to various compliance standards including RoHS3 and REACH, ensuring it meets environmental safety regulations.
Engineered to accommodate angular and parallel misalignments effectively
Designed for high speed operations ensuring exceptional performance
Constructed with a balanced design to minimise vibrations
Complies with stringent industry standards for reliability
Machined from premium grade bar stock sourced from North American mills
Features a robust construction for long lasting performance
Ideal for use in precision applications requiring zero backlash
Available with stainless steel hubs upon request for enhanced durability
Related links
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
