Ruland, 25.4 mm OD, 34.9 mm Length 11 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-361
- Mfr. Part No.:
- MDCD25-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 593-361
- Mfr. Part No.:
- MDCD25-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 34.9mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25-11-11-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 34.9mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25-11-11-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling is designed for precision applications in a variety of industries. With its robust construction, this coupling effectively handles angular, parallel, and axial misalignments, ensuring reliable operation in demanding scenarios. Its aluminium hubs and stainless steel disc springs provide exceptional torsional rigidity while maintaining a low weight, making it ideal for high-speed operations up to 10,000 RPM. The zero-backlash design reduces vibration and enhances overall system performance, further ensuring accuracy in stepper and servo applications. Manufactured in the USA with strict adherence to quality standards, this coupling is not only durable but also RoHS3 and REACH compliant, reinforcing its commitment to safety and environmental stewardship.
Incorporates a balance design to mitigate misalignment issues effectively
Features a sulphuric anodised finish for enhanced durability
Ideal for use in semiconductor, solar, and machine tool systems
Compatible with metric hardware for versatile installation options
Available in customised configurations, including stainless steel hubs upon request
Related links
- Ruland 34.9 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
