Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 591-443
- Mfr. Part No.:
- FCMR32-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-443
- Mfr. Part No.:
- FCMR32-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 15mm | |
| Bore Size A | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 15mm | ||
Bore Size A 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a premium solution designed to provide reliable power transmission in various applications. This coupling is engineered from a single piece of 7075 aluminium, ensuring durability and maximising torque capacity. Its unique clamp style design incorporates three spiral cuts that facilitate precise alignment and minimise backlash, making it ideal for high-precision setups. With a balanced design that reduces vibration, this coupling is capable of operating at speeds of up to 6,000 RPM, thereby enhancing overall performance. Each unit is meticulously crafted in the USA, adhering to stringent controls and leveraging advanced manufacturing processes. Its lightweight nature aids in reducing inertia, making it particularly suitable for applications where efficiency is paramount.
Crafted from RoHS3 and REACH compliant materials for environmental safety
Features a compact design that fits into light duty applications seamlessly
Dynamic torque ratings tailored for a variety of operational conditions
Includes metric hardware to support global application standards
Temperature tolerance range accommodates a wide variety of operating environments
Related links
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
