Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

€193.31

(exc. VAT)

€237.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€193.31

*price indicative

RS Stock No.:
591-490
Mfr. Part No.:
MBCK41-17-12-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.072 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

12mm

Bore Size A

17mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Series

MBCK41

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered for superior torsional stiffness, this coupling features a robust, lightweight construction with anodised aluminium hubs and a stainless steel bellows. Its advanced design accommodates various forms of misalignment while ensuring effective performance at high speeds of up to 10,000 RPM. The unique structure, which includes fewer convolutions compared to similar styles, allows for enhanced rigidity under torsional loads, making it an ideal choice for demanding applications.

Lightweight design reduces inertia for faster response times

Engineered for dynamic performance with balanced design

Compatible with metric hardware for versatile use

Designed for maximum torque capabilities under typical conditions

Finished with a durable anodised coating for enhanced longevity

Meets stringent quality standards to ensure reliability

Zero backlash design enhances precision in motion control

Offers excellent performance in high speed environments

Related links