Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-120
- Mfr. Part No.:
- MBCK41-17-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 592-120
- Mfr. Part No.:
- MBCK41-17-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.075 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.075 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision positioning applications, combining exceptional rigidity with lightweight construction. The innovative design accommodates various forms of misalignment, ensuring optimal performance even at high speeds up to 10,000 RPM. Crafted from anodised aluminium hubs and stainless steel bellows, it effectively reduces vibration and achieves a balanced design for enhanced efficiency. With a focus on quality, this coupling undergoes stringent manufacturing controls in the USA, meeting multiple industry standards including RoHS3 and REACH compliance.
High stiffness design perfect for precision applications
Balanced construction minimises vibration at operational speeds
Constructed from lightweight materials for reduced inertia
Extensively tested to exceed maximum torque capabilities
Manufactured under strict quality control measures
Suitable for high speed applications while accommodating misalignments
Compliant with international environmental standards
Related links
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
