Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-064
- Mfr. Part No.:
- MBCK41-17-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 593-064
- Mfr. Part No.:
- MBCK41-17-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.066 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Style | Keyway | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41-17-13-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.066 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Style Keyway | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41-17-13-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed specifically for precision positioning applications. Its unique construction, featuring anodised aluminium hubs and a robust stainless steel bellows, ensures lightweight durability while effectively accommodating all forms of misalignment. The coupling's finely engineered design allows for reduced vibration at high speeds, making it an exceptional choice for high speed environments where both performance and reliability are paramount. With a carefully balanced structure and compatibility with maximum torque standards, this bellows coupling is produced in an ISO 9001:2015 certified facility, ensuring top tier quality for demanding applications. The product also complies with international safety standards, including RoHS3 and REACH, catering not just to performance but also to environmental responsibility.
Engineered to excel in high stiffness applications
Constructed from carefully selected North American sourced materials
Designed to minimise vibrations enhancing operational stability
Flexible walls of the bellows enable accommodation of misalignment
Compatible with rigorous maximum torque capabilities
Balanced design optimises performance at speeds up to 10000 RPM
Manufactured under stringent quality controls for superior reliability
Metric hardware ensures global usability in various engineering settings
Optional stainless steel hubs provide added versatility
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
