Ruland, 50.8 mm OD, 64 mm Length 14 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-503
- Mfr. Part No.:
- MDCDE51-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 591-503
- Mfr. Part No.:
- MDCDE51-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE51 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE51 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed for precision and performance in high-speed applications. Engineered with a zero-backlash mechanism, this coupling excels in managing misalignment, reducing vibrations, and ensuring operational efficiency. Crafted from lightweight anodized aluminum, it delivers exceptional robustness while maintaining a low inertia profile, making it ideal for dynamic environments. Its unique design features an acetal center spacer that electrically isolates the two hubs, effectively preventing any undesired transfer of current. Additionally, each component is meticulously manufactured in the USA under stringent quality controls, ensuring reliable functionality for a variety of applications, from semiconductor to machine tool systems. With a maximum speed rating of 10,000 RPM, this coupling is ready to meet the demands of modern engineering challenges.
Designed for high-speed applications up to 10,000 RPM
Zero-backlash ensures precise operation without play
Lightweight aluminium construction reduces strain in dynamic environments
Acetal centre spacer electrically isolates hubs, enhancing safety
Balanced design minimises vibrations, enhancing performance
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
