Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-556
- Mfr. Part No.:
- MDCDE51-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 592-556
- Mfr. Part No.:
- MDCDE51-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 16mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE51 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 16mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE51 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge electrically isolating double disc coupling designed to deliver exceptional performance in high-speed applications. Its unique design features two anodized aluminum hubs and stainless steel disc springs, allowing for zero backlash and accommodating various types of misalignment. The coupling's lightweight construction makes it an ideal choice for projects requiring precision and reliability, particularly in the semiconductor and solar industries. With a maximum rotational speed of 10,000 RPM, this coupling ensures that you can achieve optimal performance while maintaining stringent compliance with industry standards. The Ruland manufacturing process is keenly focused on quality, utilizing solid bar stock sourced from North American mills, guaranteeing durability and high performance in every application.
Helps reduce vibration at high speeds for smoother operation
Isolates currents between connected components to prevent electrical interference
Manufactured using RoHS3 and REACH compliant materials for eco-friendliness
Supplied with precise torque capabilities for enhanced operational reliability
Offers a balanced design that maximises performance while minimising wear
Related links
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
