Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-251
- Mfr. Part No.:
- FCMR32-14-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€255.54
(exc. VAT)
€314.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.54 |
*price indicative
- RS Stock No.:
- 593-251
- Mfr. Part No.:
- FCMR32-14-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 350°F | ||
Series FCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for light-duty power transmission applications. With its innovative clamp style design and precision machining, it delivers superior torque capacity and reduced windup, making it ideal for connecting a servo motor to a lead screw. Crafted from premium 303 stainless steel, this coupling ensures durability and reliability, with a balanced construction that mitigates vibration even at high speeds of up to 6,000 RPM. It features anti-vibration hardware for enhanced screw seating, preventing galling and ensuring maximum holding power. Manufactured in the USA under strict quality controls, this coupling is RoHS3 and REACH compliant, promising robust performance and compliance with environmental standards.
Constructed from 303 stainless steel for heightened corrosion resistance and strength
Suitable for a variety of shaft sizes with precise bore tolerances for seamless fit
Includes Nypatch anti-vibration hardware that promotes consistent screw seating
Facilitates easy installation with user-friendly torque specifications for straightforward adjustment
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
