Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-552
- Mfr. Part No.:
- FCMR32-15-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-552
- Mfr. Part No.:
- FCMR32-15-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam construction features a balanced design that significantly reduces vibration, ensuring smooth operation at high speeds up to 6,000 RPM. Machined from a single piece of 7075 aluminium, it is lightweight and exhibits low inertia, making it ideal for high-performance systems. The unique spiral cut configuration provides enhanced torque capacity and reduces windup, delivering reliable zero-backlash performance. With RoHS3 and REACH compliance, this coupling is not only efficient but also meets industry standards for safety and quality. Manufactured with strict controls in the USA, this coupling is backed by proprietary processes that reflect a commitment to excellence.
High torque capacity supports demanding applications
Manufactured from high-quality aluminium for durability
RoHS3 and REACH compliant for environmental safety
Compact size optimises space in assembly
Nypatch anti-vibration technology ensures stability
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
