Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

€131.87

(exc. VAT)

€162.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€131.87

*price indicative

RS Stock No.:
591-575
Mfr. Part No.:
FCMR38-20-12-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

11.75Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bore Size A

20mm

Maximum Operating Temperature

107°C

Series

FCMR38

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed to excel in light duty power transmission applications. With its precision machined aluminium construction, this coupling offers exceptional torque capacity and minimal windup, enabling reliable performance at high speeds. Its balanced design ensures reduced vibration, making it suitable for a range of applications such as coupling servo motors to lead screws. The coupling features innovative spiral cuts, allowing for greater stability and higher holding power. Manufactured from 7075 aluminium sourced from North America, it boasts a lightweight profile while maintaining high levels of strength and durability. Ruland has equipped this model with Nypatch anti-vibration hardware, ensuring screw integrity and performance longevity. This product adheres to strict standards, providing peace of mind during operation.

Zero-backlash functionality contributes to consistent performance

Balanced design reduces vibration at high RPM, ensuring better reliability

Accommodates significant angular and parallel misalignment for versatility

Nypatch anti-vibration hardware ensures screws are securely seated

Manufactured to strict RoHS and REACH compliance standards

Backed by extensive testing exceeding DIN 912 12.9 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy