Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 593-688
- Mfr. Part No.:
- FCMR38-20-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-688
- Mfr. Part No.:
- FCMR38-20-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision coupling in light duty power transmission applications. Featuring 20 mm x 12 mm bores, this product ensures a zero-backlash connection that effectively reduces vibration, particularly beneficial for high-speed operations of up to 6,000 RPM. Constructed from premium 303 stainless steel, it not only delivers superior torque capacity but also enhances longevity through its robust construction methods rooted in North American sourcing. The innovative design incorporates two sets of spiral cuts, maximising performance while minimizing windup, making it an ideal choice for connecting servo motors to lead screws in various mechanical settings. Moreover, stringent manufacturing controls in Marlborough, MA, ensure that quality remains uncompromised throughout the production process, promising reliability and efficiency.
Nypatch anti-vibration hardware ensures repeated installations without deterioration
Wide compatibility with various shaft sizes streamlines integration
Strict adherence to RoHS3 and REACH guidelines promotes environmental compliance
Offers high torque capability tailored to meet demanding operational needs
Precision machining guarantees superior alignment and decreased failure rates
Temperature resistance from -40°F to 350°F ensures versatility in applications
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
