Ruland, 57.2 mm OD 18 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-581
- Mfr. Part No.:
- MBC57-18-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-581
- Mfr. Part No.:
- MBC57-18-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.685 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57-18-17-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.685 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC57-18-17-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling meticulously engineered to meet the demanding requirements of precision positioning applications. With its robust aluminium hubs and durable stainless steel bellows, this coupling achieves an optimal balance of lightweight construction and low inertia. Designed to accommodate various forms of misalignment, it features fewer convolutions, resulting in enhanced torsional stiffness. Furthermore, the balanced design reduces vibration at impressive speeds of up to 10,000 RPM, making it a preferred choice for high speed machinery.
High stiffness design optimises performance under various loads
Lightweight construction enhances overall efficiency
Engineered for minimal vibration at high rotational speeds
Accommodates angular and parallel misalignment effectively
Manufactured from North American sourced materials for quality assurance
Complies with strict global standards and regulations for safety
Metric hardware allows for easy integration into existing systems
Unique bellows attachment method enhances longevity
Related links
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Bellow Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
