Ruland, 57.2 mm OD 18 mm, 82.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-255
- Mfr. Part No.:
- MBC57-18-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-255
- Mfr. Part No.:
- MBC57-18-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.989 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.989 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously designed to accommodate precision positioning applications with remarkable efficiency. With its unique construction of anodised aluminium hubs and a robust stainless steel bellows, it offers reduced inertia while maintaining exceptional durability. The coupling features a balanced design to minimise vibration, even at high speeds of up to 10,000 RPM. Engineered within an ISO 9001:2015 certified facility, every element reflects a commitment to quality and performance, ensuring reliable operation in critical settings. Designed for various alignment scenarios, this coupling maximises torsional stiffness while maintaining flexibility under torsional loads, making it suitable for a wide range of engineering applications. Its compliance with international standards reaffirms its suitability for use in industry sensitive environments.
Engineered for high torsional stiffness and reduced vibration
Accommodates various misalignment types for versatile usage
Constructed with lightweight yet durable materials for long lasting performance
Complies with RoHS3 REACH and Conflict Minerals regulations
Precision machined to strict tolerances for optimal operation
Utilises a balanced design that enhances performance at elevated speeds
Manufactured using exclusively sourced North American bar stock
Related links
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
