Ruland, 57.2 mm OD 18 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-871
- Mfr. Part No.:
- MBC57-18-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-871
- Mfr. Part No.:
- MBC57-18-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.907 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 15mm | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.907 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 15mm | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling has been expertly engineered for precision positioning applications, offering exceptional torsional stiffness and reliability. Designed with 18 mm x 15 mm bores and an outer diameter of 57.2 mm, it is constructed from lightweight anodised aluminium and stainless steel, significantly reducing inertia while maintaining strength. The advanced manufacturing processes used ensure that the coupling excels in high speed operations, reaching speeds of up to 10,000 RPM. It effectively accommodates various misalignments due to its unique design, which features fewer convolutions than comparably sized couplings. Meeting international standards, this coupling is RoHS3, REACH, and Conflict Minerals compliant, ensuring its quality and sustainability. Crafted in the USA under stringent quality controls, it is an excellent choice for applications requiring high torque and minimal backlash.
Engineered for high torque capacities to meet demanding operational requirements
Specifically designed to minimise backlash enhancing precision in movement
Manufactured using top quality materials sourced from North American mills
Balanced design significantly reduces vibrations during high speed operation
Fewer convolutions lead to increased torsional stiffness compared to similar products
Complies with industry standards ensuring reliability and safety in usage
Easy installation process allows for streamlined integration into existing systems
Lightweight construction aids in minimising system inertia for improved performance
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
