Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 591-598
- Mfr. Part No.:
- MBCL41-20-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-598
- Mfr. Part No.:
- MBCL41-20-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.194 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCL41 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.194 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 18mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCL41 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed for applications requiring enhanced misalignment capabilities. Constructed from robust anodized aluminum and featuring a stainless steel bellows, this product optimally balances light weight and low inertia without compromising performance. Its clever engineering allows for exceptional flexibility under torsional loads while maintaining structural rigidity, making it ideal for high-speed operations up to 10,000 RPM. The design is meticulously manufactured to meet stringent ISO 9001:2015 standards, ensuring superior quality and reliability. Perfect for intricate mechanical systems where precise alignment is often a challenge, this coupling accommodates various forms of misalignment with ease. With a commitment to environmentally responsible production, this product is RoHS3, REACH, and Conflict Minerals compliant, thus supporting sustainable engineering practices.
Optimised for high-performance applications requiring significant misalignment
Balanced design reduces vibrations, enhancing the longevity and reliability of connected components
Constructed from high-quality materials sourced from North American mills to ensure durability
Manufactured under strict ISO controls, guaranteeing consistency and excellence in production
Related links
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
