Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-465
- Mfr. Part No.:
- MBCL41-18-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 593-465
- Mfr. Part No.:
- MBCL41-18-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.248 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 14mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.248 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 14mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling represents a pinnacle of engineering design, expertly crafted to tackle the challenges of misalignment in high-performance applications. It is constructed with an intricate stainless steel bellows and robust anodized aluminum hubs that ensure durability while maintaining lightweight properties. This coupling excels in accommodating both angular and parallel misalignment, making it an ideal solution for applications requiring precision and reliability. The design features numerous convolutions, enhancing flexibility and rigidity under torsional loads, thus minimizing vibration even at high speeds of up to 10,000 RPM. Engineered with an ISO 9001:2015 certified manufacturing process, this product guarantees exceptional quality, compliance with RoHS3 guidelines, and stands up to the rigorous demands found in various industrial settings.
Designed for superior misalignment capabilities
Constructed from high-quality aluminium and stainless steel for lightweight performance
Minimises vibration at high speeds
Utilises advanced manufacturing techniques for maximum reliability
Features a balanced design for consistent torque transmission
Related links
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
