Ruland, 57.2 mm OD, 78.2 mm Length 18 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-603
- Mfr. Part No.:
- MDCDK57-18-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-603
- Mfr. Part No.:
- MDCDK57-18-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-18-14-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-18-14-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling accommodates substantial misalignment while preserving zero backlash performance. Constructed from high-grade aluminium, this product not only boasts a lightweight and low-inertia profile, suitable for high-speed operations up to 10,000 RPM, but also offers exceptional strength and durability. Each coupling features a balanced design that significantly minimises vibration during operation, making it ideal for use in various sectors including semiconductor, solar, and machine tool industries. It has been meticulously manufactured under stringent quality controls in the USA, ensuring compliance with RoHS3 and REACH standards.
Lightweight design ensures minimal impact on overall system dynamics
Balancing technology reduces vibration and enhances operational stability
Integrity of torsional rigidity suitable for precise positioning tasks
Manufactured from high quality materials for extended longevity
Extensive compatibility ensures ease of integration in various systems
Zero backlash construction delivers enhanced responsiveness and accuracy
Robust torque ratings withstanding significant operational demands
Versatile usage across multiple high performance applications
Related links
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
