Ruland, 57.2 mm OD, 78.2 mm Length 18 mm Flexible Coupling 17 mm
- RS Stock No.:
- 593-285
- Mfr. Part No.:
- MDCDK57-18-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 593-285
- Mfr. Part No.:
- MDCDK57-18-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57-18-17-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57-18-17-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision in demanding applications. Engineered with a zero-backlash mechanism, this coupling enhances efficiency by reducing vibration and accommodating a range of misalignments. The unique construction features two anodised aluminium hubs, robust stainless steel disc springs, and a central spacer, granting flexibility in motion while maintaining torsional rigidity. With a lightweight build and low inertia, it excels in systems requiring rapid response and high-speed operation, including semiconductor and solar technologies. Manufactured in the USA under strict quality controls, this coupling guarantees reliability and compliance with industry standards, ensuring it's a trusted choice for stepper and servo applications.
Lightweight construction aids in energy efficiency during operation
Zero backlash design optimises performance in high precision settings
Balanced architecture minimises vibration at elevated speeds
Robust material selection ensures durability and resistance to wear
Designed to accommodate various misalignment types for application flexibility
Specifically developed for high speed environments up to 10000 RPM
Manufactured in compliance with RoHS and REACH regulations for enhanced safety
Related links
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 17 mm
