Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 591-646
- Mfr. Part No.:
- FCMR38-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-646
- Mfr. Part No.:
- FCMR38-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.75Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.76mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.38mm | |
| Bore Size B | 16mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.75Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.76mm | ||
Style Clamp | ||
Misalignment - Axial 0.38mm | ||
Bore Size B 16mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional precision and reliability, designed specifically for light duty power transmission applications. Machined from a single piece of 7075 aluminium, it boasts impressive durability while ensuring lightweight performance. Its unique clamp style and zero-backlash design facilitate smooth operation at high speeds of up to 6,000 RPM, minimising vibrations and enhancing overall efficiency. The coupling features two sets of spiral cuts, which significantly improve torque capacity and reduce windup, making it ideal for applications requiring accurate alignment and power transfer. With Nypatch anti-vibration hardware included, it ensures a secure and repeatable installation, further reinforcing its suitability for demanding environments.
Facilitates easy installation with Nypatch anti-vibration hardware
Features a balanced design to minimise vibration
Includes two sets of spiral cuts for increased torque capacity
Optimised for use with servo motors and lead screws
Manufactured under strict quality controls in the USA
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
