Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 592-848
- Mfr. Part No.:
- FCMR38-20-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 592-848
- Mfr. Part No.:
- FCMR38-20-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 16mm | |
| Bore Size A | 20mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size B 16mm | ||
Bore Size A 20mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling presents an innovative solution for precision power transmission applications. Crafted from durable stainless steel, this clamp style coupling is engineered to connect shafts with 20mm and 16mm bores while maintaining excellent torque capacity and minimal windup. Its robust design incorporates three spiral cuts that allow for greater stability and reduced vibration, making it ideal for high-speed operations. Enhanced by Nypatch anti-vibration hardware, installation is streamlined for ease of use and reliability, ensuring secure connectivity in dynamic environments. Designed for versatility, it accommodates both angular and parallel misalignments, all while upholding strict compliance standards to guarantee performance consistency. Manufactured in the USA, this coupling epitomises quality and innovation in contributing to the efficiency of light duty power transmissions.
Machined from a single piece of 303 stainless steel for improved durability
Zero-backlash design ensures precise and accurate positioning
Balanced construction minimizes vibration during high-speed operations
Advanced torque capacity caters to demanding applications with ease
Compatible with standard metric hex keys for convenient installation
Nypatch hardware provides repeatable screw installations and prevents galling
Dynamic torque ratings accommodate various operational conditions
Tested beyond DIN 912 12.9 standards ensuring reliability
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
