Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-128
- Mfr. Part No.:
- MBCL41-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-128
- Mfr. Part No.:
- MBCL41-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.246 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Conflict Minerals, RoHS, REACH, ISO 9001:015, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.246 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Conflict Minerals, RoHS, REACH, ISO 9001:015, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling stands out for its innovative design and exceptional performance in managing misalignment. Crafted with a robust combination of anodized aluminum hubs and a resilient stainless steel bellows, this coupling excels in high-stress environments, ensuring both lightweight usability and low inertia. The elegantly balanced structure not only minimizes vibration but also enhances operational efficiency at high speeds of up to 10,000 RPM. With increased convolutions compared to traditional high-stiffness alternatives, it confidently accommodates all forms of misalignment, making it an ideal choice for demanding applications. The precision engineering ensures longevity and reliability, while stringent manufacturing protocols and compliance with RoHS3, REACH, and Conflict Minerals standards guarantee the highest quality. Sourced from North American mills, this coupling exemplifies meticulous craftsmanship suited for professional-grade needs.
Engineered for increased misalignment tolerance
Lightweight design optimises efficiency without sacrificing strength
Constructed with balanced design to reduce vibrations
Compatible with speeds up to 10,000 RPM, ensuring top performance
Complies with international standards for quality and safety
Related links
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 10 mm
