Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-025
- Mfr. Part No.:
- MBCL41-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-025
- Mfr. Part No.:
- MBCL41-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.258 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.258 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed to accommodate increased misalignment in high-performance applications, providing exceptional flexibility and rigidity under torsional loads. Crafted from meticulously sourced materials, the coupling features anodized aluminum hubs and a stainless steel bellows, ensuring both lightweight construction and low inertia. With a maximum speed of up to 10,000 RPM, it is engineered for reduced vibration, thus enhancing operational stability. The ISO 9001:2015 manufacturing process guarantees strict quality controls while compliance with RoHS3, REACH, and Conflict Minerals requirements underscores its commitment to environmentally responsible production. Ideal for applications requiring high torque and precision, this coupling sets a new standard in performance and reliability.
Engineered with a balanced design to minimize vibration at high speeds
Allows for significant angular and parallel misalignment without compromising performance
Manufactured in an ISO-certified facility ensuring superior quality and consistency
Crafted to meet stringent torque and performance ratings, suitable for demanding applications
Related links
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 10 mm
