Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-710
- Mfr. Part No.:
- MBCL41-16-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-710
- Mfr. Part No.:
- MBCL41-16-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.276 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 16mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.276 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 16mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered bellows coupling designed for high-performance applications requiring increased misalignment compensation. Constructed from lightweight aluminum, this coupling ensures low inertia while maintaining strength and rigidity under torsional loads. Its sophisticated design incorporates a stainless steel bellows, allowing for superior flexibility and vibration reduction at speeds reaching 10,000 RPM. This coupling is meticulously manufactured in an ISO 9001:2015 facility, ensuring the highest quality standards are met. With advanced features that accommodate various misalignment types, this coupling is perfect for applications where maintaining alignment is challenging. Moreover, it adheres to RoHS3 and REACH regulations, showcasing a commitment to environmental responsibility.
Engineered for enhanced performance in high-speed applications
Lightweight construction facilitates lower inertia for better dynamics
Accommodates all forms of misalignment effectively
Manufactured under strict quality control in a certified facility
Compliant with environmental standards for safety and sustainability
Related links
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
