Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-226
- Mfr. Part No.:
- MBCL41-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-226
- Mfr. Part No.:
- MBCL41-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.259 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 15mm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.259 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 15mm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBCL41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling represents a sophisticated solution for high-performance applications requiring precise alignment and vibration reduction. Engineered from carefully sourced materials, it boasts a lightweight design that enhances overall system efficiency. Its unique design incorporates two anodized aluminum hubs and a stainless steel bellows, allowing for greater misalignment while ensuring rigidity under torsional loads. This product excels in environments where shafts may not align perfectly, accommodating various forms of misalignment while maintaining high levels of performance. With a balanced engineering design, it reduces vibration and supports operation at speeds up to 10,000 RPM. Manufactured in an ISO 9001:2015 facility, it meets stringent compliance standards, ensuring that users benefit from quality and durability.
Increased misalignment capability for complex applications
Robust anodised aluminium hubs contribute to lightweight construction
Precision machined for optimal performance and longevity
Balanced design minimises vibration at high operating speeds
Compliant with industry standards for maximum torque capabilities
Related links
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
