Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-073
- Mfr. Part No.:
- MBCL41-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-073
- Mfr. Part No.:
- MBCL41-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.253 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:015, REACH, Conflict Minerals, DIN 91 1.9, RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.253 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:015, REACH, Conflict Minerals, DIN 91 1.9, RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Premium bellows coupling designed for high-performance applications, expertly crafted to handle increased misalignment. Its combination of anodized aluminum hubs and a robust stainless steel bellows allows for exceptional lightweight construction while ensuring low inertia. Engineered for precision, this coupling achieves a balanced design that significantly reduces vibration, making it suitable for high-speed operations of up to 10,000 RPM. The thoughtful design features thin walled bellows that flex under torsional loads, accommodating various forms of misalignment effectively. Manufactured in an ISO 9001:2015 facility, the coupling meets strict quality control standards, ensuring reliability and compliance with RoHS3 and REACH regulations. The MBCL41-16-16-A is ideal for applications where precise alignment is critical, making it a trustworthy choice for engineers and technologists alike.
Constructed with anodised aluminium hubs for durability and lightweight benefits
Features a stainless steel bellows designed to flex while providing high performance
Accommodates dynamic torque capabilities, delivering robust performance under varying conditions
Engineered for a balanced design, which reduces vibration levels during operation
Compliant with international standards, certifying quality and safety in use
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
