Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-731
- Mfr. Part No.:
- FSMR38-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 591-731
- Mfr. Part No.:
- FSMR38-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 15mm | |
| Bore Size B | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 15mm | ||
Bore Size B 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Series FSMR38 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a superior solution for light duty power transmission, ensuring seamless connections between servo motors and lead screws. Constructed from a single piece of 7075 aluminium, it boasts a unique design featuring two sets of three spiral cuts. This not only enhances its torque capacity but also minimises windup, making it ideal for applications that require precision. With operational speeds reaching up to 6,000 RPM, it successfully mitigates vibration and offers zero backlash, assuring consistent performance even under demanding conditions. Each coupling is rigorously machined in the USA, adhering to strict quality controls and high manufacturing standards, providing operators with reliability and peace of mind in their mechanical assemblies.
Zero-backlash functionality ensures accurate motion control
Superior torque capacities make it suitable for demanding applications
Metric hardware simplifies installation and usage in global settings
Manufactured from RoHS3 and REACH compliant materials for environmental assurance
Designed to handle angular and parallel misalignment effectively
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
