Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-652
- Mfr. Part No.:
- FSMR38-15-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-652
- Mfr. Part No.:
- FSMR38-15-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Steel six beam coupling is designed to excel in light-duty power transmission. Crafted from a single piece of 303 stainless steel, this robust coupling effectively couples servo motors to lead screws, ensuring seamless operation with zero backlash. The incorporation of spiral cuts enhances its torque capacity and reduces windup, making it ideal for high-speed applications up to 6,000 RPM. Manufactured in Marlborough, MA, this coupling adheres to stringent quality standards, guaranteeing exceptional performance and longevity. Its balanced design minimises vibration, while the compact dimensions allow for ease of installation in constrained spaces. The product is also RoHS3 and REACH compliant, reflecting a commitment to environmental safety.
Balanced construction reduces vibration during operation
Allows for higher torque capacity than traditional single or four beam couplings
Suitable for applications requiring high-speed operation, up to 6,000 RPM
Offered with a set screw style fastening for secure attachment
Manufactured under strict controls for consistent quality and reliability
Compliant with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
