Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 15 mm Beam Coupling
- RS Stock No.:
- 591-935
- Mfr. Part No.:
- FSMR38-15-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-935
- Mfr. Part No.:
- FSMR38-15-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x10-6 kg-m2 | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Material | Stainless Steel | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x10-6 kg-m2 | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Material Stainless Steel | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a versatile component designed to facilitate robust power transmission in a variety of applications. Machined from a single piece of 303 stainless steel, this coupling stands out with its set screw style, ensuring a secure connection between shafts. With a compact yet powerful design, it boasts a balanced structure that reduces vibration, making it ideal for high-speed operations of up to 6,000 RPM. This product excels in light-duty power transmission, serving as a reliable link between servo motors and lead screws. Its zero-backlash feature enhances performance, ensuring accurate motion transfer without compromise. Moreover, manufactured in the USA with strict quality controls, this coupling is crafted for durability and compliance with international standards, making it a trusted solution for engineers and manufacturers alike.
Balanced structure significantly reduces operational vibration
Designed for high-speed applications, capable of handling speeds up to 6,000 RPM
Manufactured in compliance with RoHS3 and REACH standards
Optimised for light-duty power transmission scenarios
Machined from bar stock sourced exclusively from North American mills
Includes an easy-to-use set screw installation mechanism
Backed by strict quality controls during the manufacturing process
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
