Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-752
- Mfr. Part No.:
- MDCD51-20-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-752
- Mfr. Part No.:
- MDCD51-20-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 20mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD51 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 20mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD51 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland clamp-style double disc coupling is expertly engineered to provide a robust connection for your machinery. Constructed from high-quality aluminium, it boasts a lightweight yet durable design that excels in applications with high rotational speeds. The coupling features a unique double disc design, allowing for optimal flexibility and minimal backlash, ensuring that your equipment operates with precision and efficiency. Its balanced design significantly reduces vibrations, making it ideal for high-speed applications across diverse industries, including semiconductor and machine tool manufacturing. This product is manufactured in the USA, ensuring compliance with strict quality standards. With an impressive torque capacity and a range of misalignment tolerances, it stands as a reliable choice for various technical requirements in your operations.
Zero backlash design promotes accurate coupling without slippage
Machined from solid aluminium for enhanced durability and performance
Optimised for angular and parallel misalignment catering to various applications
Lightweight construction contributes to reduced inertia for faster response times
Designed for maximum speeds up to 10000 RPM ensuring high operational capability
Constructed using materials compliant with RoHS and REACH regulations
Suitable for high torque applications providing excellent reliability in service
Available direct from a trusted manufacturer with a focus on quality and precision
Related links
- Ruland 64 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 12 mm
