Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-564
- Mfr. Part No.:
- MDCD51-24-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-564
- Mfr. Part No.:
- MDCD51-24-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for exceptional performance in demanding applications. With a design tailored for 24mm x 12mm bores, this lightweight coupling boasts a balanced profile, ensuring minimal vibration even at high rotational speeds. It integrates two anodised aluminium hubs with stainless steel disc springs that accommodate various misalignment types, making it ideal for precision positioning in sectors such as semiconductor manufacturing and machine tooling. Crafted from high-quality materials and manufactured under stringent controls in the USA, this coupling guarantees reliability and compliance with industry standards, including RoHS and REACH. Its remarkable torque capabilities and robust construction enable it to effectively transfer power while maintaining operational integrity.
Designed for zero backlash to enhance precision and performance
Lightweight construction reduces inertia supporting high speed applications
Balanced design minimises vibration across operational speeds
Manufactured from solid bar stock sourced exclusively from North American mills
Dynamic torque ratings ensure reliability under various operational conditions
Robust hardware with metric specifications supports seamless installation
Excellent fit for applications requiring precise alignment enhancing system efficiency
Temperature resilient suitable for a wide operational range
Complies with stringent manufacturing standards for quality assurance
Option for stainless steel hubs available upon request
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
