Ruland, 15 mm OD, 23.8 mm Length 5 mm Flexible Coupling 5 mm
- RS Stock No.:
- 591-765
- Mfr. Part No.:
- MDCD15-5-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€137.04
(exc. VAT)
€168.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.04 |
*price indicative
- RS Stock No.:
- 591-765
- Mfr. Part No.:
- MDCD15-5-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 5mm | |
| Length | 23.8mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 5mm | ||
Length 23.8mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is ideal for precision applications requiring zero backlash and reduced vibration. Designed for high-speed environments, it accommodates 5mm x 5mm bores while providing a robust solution for misalignment types. Constructed from anodised aluminium, the coupling ensures strength while remaining lightweight, making it suitable for speeds up to 10,000 RPM. Its balanced design not only enhances performance but also meets stringent international standards, assuring reliability across various industrial sectors such as semiconductor, solar, and machine tool systems. Manufactured in the USA under stringent quality controls, this product guarantees exceptional torque capabilities and long-lasting performance in demanding conditions. Additionally, it complies with RoHS3 and REACH regulations, ensuring environmental safety without compromising quality.
Lightweight construction enhances versatility in application use
Zero backlash design optimises precision in motion control
Balanced structure reduces vibration during high speed operation
Anodised aluminium material offers durability and resistance to wear
Crafted specifically for maximum torque capabilities outperforming standard expectations
Mechanically reliable in semiconductor and test measurement systems
Sourced from North American mills ensuring high manufacturing standards
Compliant with environmental regulations to promote safer usage
Related links
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length Flexible Coupling 4 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 18.3 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
