Ruland, 15 mm OD, 18.3 mm Length 5 mm Flexible Coupling 5 mm

Subtotal (1 unit)*

€112.31

(exc. VAT)

€138.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.31

*price indicative

RS Stock No.:
591-036
Mfr. Part No.:
MDCS15-5-5-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

18.3mm

Bore Size A

5mm

Bore Size B

5mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCS15

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9

Screw Size

M2

COO (Country of Origin):
US
The Ruland Clamp single disc coupling designed for optimal performance in high speed applications. Constructed from lightweight aluminium, this coupling boasts an innovative zero backlash design that effectively accommodates angular misalignment while ensuring superior torque transfer. With a balanced structure that mitigates vibrations during operation, it caters to various industries including semiconductor, solar, and machine tool applications. The robust construction meets stringent quality standards and is manufactured in a facility renowned for its rigorous controls.

Lightweight design enhances efficiency in high speed scenarios

Zero backlash operation assures accurate and smooth performance

Balanced design contributes to reduced vibration during use

Constructed from durable aluminium for long lasting reliability

Ideal for use in a variety of demanding applications and industries

Manufactured to exceed quality assurance standards for exceptional reliability

Allows for minimal angular misalignment without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy