Ruland, 33.3 mm OD 9 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-796
- Mfr. Part No.:
- MBC33-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 591-796
- Mfr. Part No.:
- MBC33-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.946 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.946 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications. With its robust construction and balanced design, this coupling is crafted to excel under high speed conditions, ensuring minimal vibration and maximum torque efficiency. Built with anodised aluminium hubs and a stainless steel bellows, it boasts lightweight properties without compromising on sturdiness. The design features few convolutions to enhance torsional stiffness, making it ideal for applications requiring accurate positioning. Each component is meticulously sourced from North American mills and manufactured in a certified facility following strict quality controls, making it a trustworthy choice for engineers. This coupling is compliant with industry standards including RoHS3 and REACH, ensuring it meets modern environmental regulations. Whether for industrial machinery or robotics, this product provides a reliable solution to various misalignment challenges.
Crafted from lightweight materials to reduce inertia
Designed for speeds up to 10000 RPM
Fewer convolutions enhance torsional stiffness
Incorporates metric fasteners for ease of installation
Balanced design significantly reduces vibration during operation
Manufactured in accordance with ISO 9001:2015 standards
Zero backlash construction allows for precise transmission
Compliant with RoHS3 and REACH standards ensuring environmental safety
Each coupling is tested beyond DIN 912 12.9 standards for reliability
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
