Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-448
- Mfr. Part No.:
- MBC33-11-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 593-448
- Mfr. Part No.:
- MBC33-11-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.915 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size B | 8mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC33 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.915 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size B 8mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC33 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed to meet the demands of precision positioning applications. Engineered for high stiffness and minimal vibration, this coupling boasts anodized aluminum hubs paired with a stainless steel bellows, delivering lightweight durability that significantly reduces inertia. With its ability to accommodate various forms of misalignment, it provides exceptional performance at speeds up to 10,000 RPM. Crafted in an ISO 9001:2015 facility in the USA, this coupling guarantees consistent quality and reliability, making it an ideal choice for sophisticated machinery requiring seamless operation. Compliance with RoHS3, REACH, and Conflict Minerals regulations further ensures the product's safety and sustainability.
High torsional stiffness enhances precision control in applications
Lightweight materials contribute to reduced overall machinery inertia
Balanced design minimises vibration during high-speed operation
Designed with fewer convolutions for optimal misalignment accommodation
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
