Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 24 mm
- RS Stock No.:
- 591-904
- Mfr. Part No.:
- MDCD57-28-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-904
- Mfr. Part No.:
- MDCD57-28-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 28mm | |
| Length | 78.2mm | |
| Bore Size B | 24mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57-28-24-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 28mm | ||
Length 78.2mm | ||
Bore Size B 24mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57-28-24-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for optimal performance in precision-driven applications, combining robust construction with lightweight materials. Designed with 28mm x 24mm bores, it excels in high-speed environments, capable of handling up to 10,000 RPM with zero backlash. The elegant aluminium hubs and stainless steel disc springs offer exceptional durability while maintaining a balanced design to reduce vibration. This coupling's unique ability to accommodate misalignment makes it ideal for a wide range of uses, including semiconductor and machine tool operations. Manufactured under stringent quality controls, this product promises both reliability and efficiency, making it a valuable addition to any mechanical setup.
Lightweight construction ensures minimal inertia
Dynamic torque ratings provide versatility for varying applications
Balanced design promotes smoother operation at high speeds
Anodised aluminium hubs enhance corrosion resistance
Zero backlash functionality allows for precise positioning
Compact dimensions suit space restricted environments
Manufactured in the USA ensuring high quality standards
Flexible installation accommodates various misalignment types
Torque capacity tailored for demanding performance specifications
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
