Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-920
- Mfr. Part No.:
- MDCDK33-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 591-920
- Mfr. Part No.:
- MDCDK33-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is meticulously engineered for precision and reliability, suitable for a range of high-performance applications. This coupling boasts a lightweight yet sturdy design, crafted from solid 2024-T351 aluminium and equipped with stainless steel disc springs, ensuring exceptional performance even at elevated speeds of up to 10,000 RPM. Its zero-backlash feature allows for accurate positioning, making it ideal for stepper servo systems commonly found in industries such as semiconductor manufacturing, solar energy, and printing. Enhanced with a balanced construction, this coupling significantly reduces vibrations, thus prolonging equipment lifespan and improving operational efficiency. Its robust clamp style, coupled with a keyway, guarantees a secure connection, delivering maximum torque capabilities while adhering to stringent DIN standards. Additionally, its RoHS3 and REACH compliance ensures environmentally responsible manufacturing practices.
Constructed from solid North American sourced aluminium for durability
Designed to accommodate various types of misalignment for enhanced flexibility
Incorporates advanced disc spring technology for improved performance under load
Allows for high rotational speeds making it suitable for demanding applications
Features a compact design that minimises weight without compromising strength
Manufactured with strict quality controls to ensure consistency and reliability
Offers a balanced design for reduced vibration and noise during operation
Complies with rigorous environmental standards for responsible usage
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
